
10YXS1500MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-10YXS1500MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS1500MEFC10X16 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41600 € | 4,16 € |
| 50 | 0,31100 € | 15,55 € |
| 100 | 0,27810 € | 27,81 € |
| 500 | 0,22102 € | 110,51 € |
| 1.000 | 0,20304 € | 203,04 € |
| 3.000 | 0,18054 € | 541,62 € |
| 5.000 | 0,17213 € | 860,65 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

