
10YXS15000MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-10YXS15000MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS15000MEFC18X40 |
Description | CAP ALUM 15000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.185 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.55 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB100ELL153MM40S | Chemi-Con | 128 | 565-EKYB100ELL153MM40S-ND | 4,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,94700 € | 19,47 € |
| 50 | 1,54960 € | 77,48 € |
| 200 | 1,31985 € | 263,97 € |
| 600 | 1,18938 € | 713,63 € |
| 1.000 | 1,14062 € | 1.140,62 € |
| 2.600 | 1,06556 € | 2.770,46 € |
| 5.000 | 1,02423 € | 5.121,15 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

