
10YXS1000MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-10YXS1000MEFC8X16-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS1000MEFC8X16 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH1000MEFC8X16 | Rubycon | 114 | 1189-1716-ND | 0,48000 € | Parametric Equivalent |
| 10ZLH1000MEFCT78X16 | Rubycon | 17.951 | 1189-4233-1-ND | 0,49000 € | Parametric Equivalent |
| 10ZLS1000MEFC8X16 | Rubycon | 503 | 1189-2560-ND | 0,57000 € | Parametric Equivalent |
| EEU-FR1A102L | Panasonic Industry | 10 | P14378-ND | 0,71000 € | Parametric Equivalent |
| UHV1A102MPD6 | Nichicon | 240 | 493-15282-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26140 € | 13,07 € |
| 100 | 0,23300 € | 23,30 € |
| 500 | 0,18396 € | 91,98 € |
| 1.000 | 0,16848 € | 168,48 € |
| 3.000 | 0,14909 € | 447,27 € |
| 5.000 | 0,14184 € | 709,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

