10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXS10000MEFC18X31.5

DigiKey Part Number
1189-10YXS10000MEFC18X31.5-ND
Manufacturer
Manufacturer Product Number
10YXS10000MEFC18X31.5
Description
CAP ALUM 10000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.919 A @ 120 Hz
Ripple Current @ High Frequency
4.17 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,60100 €16,01 €
501,26340 €63,17 €
2001,06835 €213,67 €
6000,95763 €574,58 €
1.0000,91623 €916,23 €
2.6000,85249 €2.216,47 €
5.0000,81739 €4.086,95 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €