Direct
Direct
Upgrade

10YXJ100MTA5X11 | |
|---|---|
DigiKey Part Number | 1189-1526-2-ND - Tape & Reel (TR) 1189-1526-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10YXJ100MTA5X11 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXJ100MTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 900 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF100MEFCT15X11 | Rubycon | 9.798 | 1189-3704-1-ND | 0,19000 € | Direct |
| 860040272001 | Würth Elektronik | 2.269 | 732-9197-1-ND | 0,11000 € | Direct |
| 860160272009 | Würth Elektronik | 1.999 | 732-9414-1-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,09960 € | 9,96 € |
| 500 | 0,07602 € | 38,01 € |
| 1.000 | 0,06856 € | 68,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06235 € | 124,70 € |
| 4.000 | 0,05717 € | 228,68 € |
| 6.000 | 0,05456 € | 327,36 € |
| 10.000 | 0,05165 € | 516,50 € |
| 14.000 | 0,04994 € | 699,16 € |
| 20.000 | 0,04828 € | 965,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |




