Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXH470MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 10YXH470MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 10YXH470MEFC8X11.5 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXH470MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 352 mA @ 120 Hz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ470M8X11.5 | Rubycon | 14.562 | 1189-1146-ND | 0,33000 € | Parametric Equivalent |
| 16ZLH470MEFC8X11.5 | Rubycon | 3.334 | 1189-1859-ND | 0,38000 € | Parametric Equivalent |
| 16ZLH470MEFCMG8X11.5 | Rubycon | 0 | 16ZLH470MEFCMG8X11.5-ND | 0,12004 € | Parametric Equivalent |
| 16ZLH470MEFCT78X11.5 | Rubycon | 10.114 | 1189-3712-1-ND | 0,38000 € | Parametric Equivalent |
| 16ZLJ470M8X11.5 | Rubycon | 0 | 1189-2205-ND | 0,45000 € | Parametric Equivalent |








