Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXH2200MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 10YXH2200MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXH2200MEFCG412.5X20 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXH2200MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Obsolete | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF2200MEFC12.5X20 | Rubycon | 491 | 1189-2169-ND | 1,04000 € | Parametric Equivalent |
| 16YXJ2200M12.5X20 | Rubycon | 1.964 | 1189-3710-ND | 0,83000 € | Parametric Equivalent |
| 16YXJ2200MG412.5X20 | Rubycon | 0 | 16YXJ2200MG412.5X20-ND | 0,25664 € | Parametric Equivalent |
| 16ZLH2200MEFC12.5X20 | Rubycon | 12.181 | 1189-2933-ND | 0,94000 € | Parametric Equivalent |
| 16ZLH2200MEFCG412.5X20 | Rubycon | 0 | 16ZLH2200MEFCG412.5X20-ND | 0,36699 € | Parametric Equivalent |










