10YXH1000MEFC8X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Upgrade


Rubycon
In Stock: 592
Unit Price: 0,73000 €
Datasheet

Upgrade


Rubycon
In Stock: 11.576
Unit Price: 0,58000 €
Datasheet

Similar


Rubycon
In Stock: 572
Unit Price: 0,58000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.273
Unit Price: 0,71000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.526
Unit Price: 0,81000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 835
Unit Price: 0,75000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 754
Unit Price: 0,77000 €
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXH1000MEFC8X20

DigiKey Part Number
1189-10YXH1000MEFC8X20-ND
Manufacturer
Manufacturer Product Number
10YXH1000MEFC8X20
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXH1000MEFC8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes