Similar
Upgrade

10YXG82MEFCT15X11 | |
|---|---|
DigiKey Part Number | 10YXG82MEFCT15X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXG82MEFCT15X11 |
Description | CAP ALUM 82UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG82MEFCT15X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ82M8X11.5 | Rubycon | 61.962 | 1189-1512-ND | 0,48000 € | Similar |
| 860160272008 | Würth Elektronik | 1.911 | 732-9413-1-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04937 € | 98,74 € |
| Unit Price without VAT: | 0,04937 € |
|---|---|
| Unit Price with VAT: | 0,05875 € |



