420 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXG420MEFC8X7.5

DigiKey Part Number
10YXG420MEFC8X7.5-ND
Manufacturer
Manufacturer Product Number
10YXG420MEFC8X7.5
Description
CAP ALUM 420UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
420 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXG420MEFC8X7.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.138" (3.50mm)
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can
Lifetime @ Temp.
4000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,08637 €172,74 €
Manufacturers Standard Package
Unit Price without VAT:0,08637 €
Unit Price with VAT:0,10278 €