10YXG3300MEFCT810X28 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 1.190
Unit Price: 1,16000 €
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXG3300MEFCT810X28

DigiKey Part Number
10YXG3300MEFCT810X28-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10YXG3300MEFCT810X28
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXG3300MEFCT810X28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
1.181" (30.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ3300M12.5X25Rubycon1.19016YXJ3300M12.5X25-ND1,16000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,30387 €303,87 €
Manufacturers Standard Package
Unit Price without VAT:0,30387 €
Unit Price with VAT:0,36161 €