Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXG150MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 10YXG150MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXG150MEFCT16.3X11 |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG150MEFCT16.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH150MEFCT16.3X11 | Rubycon | 25 | 1189-25ZLH150MEFCT16.3X11CT-ND | 0,35000 € | Upgrade |
| 25ZLH150MEFCTA6.3X11 | Rubycon | 0 | 25ZLH150MEFCTA6.3X11-ND | 0,06951 € | Upgrade |
| 860160273011 | Würth Elektronik | 1.441 | 732-9416-1-ND | 0,17000 € | Parametric Equivalent |
| 860160373013 | Würth Elektronik | 1.281 | 732-9466-1-ND | 0,18000 € | Parametric Equivalent |
| 860240273004 | Würth Elektronik | 2.330 | 732-9309-1-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06636 € | 199,08 € |
| Unit Price without VAT: | 0,06636 € |
|---|---|
| Unit Price with VAT: | 0,07897 € |





