10YXF220MEFCTA6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05720 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06471 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.810
Unit Price: 0,39000 €
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXF220MEFCTA6.3X11

DigiKey Part Number
10YXF220MEFCTA6.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10YXF220MEFCTA6.3X11
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXF220MEFCTA6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
400 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ220MTA6.3X11Rubycon016YXJ220MTA6.3X11-ND0,05720 €Upgrade
25YXJ220MTA6.3X11Rubycon025YXJ220MTA6.3X11-ND0,06471 €Upgrade
EEU-FR1C221BPanasonic Industry4.810P15337CT-ND0,39000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,06055 €181,65 €
Manufacturers Standard Package
Unit Price without VAT:0,06055 €
Unit Price with VAT:0,07205 €