
10YXF100MEFCT15X11 | |
|---|---|
DigiKey Part Number | 1189-3704-1-ND - Cut Tape (CT) 1189-3704-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXF100MEFCT15X11 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXF100MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 900 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ100MTA5X11 | Rubycon | 0 | 1189-1526-1-ND | 0,26000 € | Direct |
| 16YXJ100MT15X11 | Rubycon | 0 | 16YXJ100MT15X11-ND | 0,04394 € | Upgrade |
| 16YXJ100MTA5X11 | Rubycon | 0 | 16YXJ100MTA5X11-ND | 0,04394 € | Upgrade |
| 25YXJ100MT15X11 | Rubycon | 15 | 1189-25YXJ100MT15X11CT-ND | 0,20000 € | Upgrade |
| 25YXJ100MTA5X11 | Rubycon | 748 | 1189-25YXJ100MTA5X11CT-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07220 € | 7,22 € |
| 500 | 0,05446 € | 27,23 € |
| 1.000 | 0,04884 € | 48,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04415 € | 88,30 € |
| 4.000 | 0,04025 € | 161,00 € |
| 6.000 | 0,03828 € | 229,68 € |
| 10.000 | 0,03608 € | 360,80 € |
| 14.000 | 0,03478 € | 486,92 € |
| 20.000 | 0,03353 € | 670,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

