Direct
Upgrade
Direct
Upgrade

10YXA220MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 10YXA220MEFCTA6.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXA220MEFCTA6.3X11 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXA220MEFCTA6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX220MEFCTA6.3X11 | Rubycon | 1.613 | 1189-25PX220MEFCTA6.3X11CT-ND | 0,33000 € | Direct |
| 25PX220MEFCT16.3X11 | Rubycon | 0 | 25PX220MEFCT16.3X11-ND | 0,07158 € | Upgrade |
| 860160273013 | Würth Elektronik | 722 | 732-9418-1-ND | 0,17000 € | Direct |
| 860080273007 | Würth Elektronik | 1.192 | 732-9073-1-ND | 0,15000 € | Upgrade |




