Direct
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

10YXA2200M10X20 | |
|---|---|
DigiKey Part Number | 10YXA2200M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 10YXA2200M10X20 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXA2200M10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 989 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PX2200MEFC10X16 | Rubycon | 0 | 1189-1055-ND | 0,61000 € | Direct |
| 16PX2200MEFC10X20 | Rubycon | 0 | 1189-1128-ND | 0,71000 € | Parametric Equivalent |
| ECA-1AHG222 | Panasonic Industry | 435 | P5522-ND | 0,92000 € | Direct |
| EKMQ160ELL222MJ20S | Chemi-Con | 1.527 | 565-EKMQ160ELL222MJ20S-ND | 1,38000 € | Parametric Equivalent |
| EKMQ160ETD222MJ20S | Chemi-Con | 438 | 565-EKMQ160ETD222MJ20S-ND | 1,13000 € | Parametric Equivalent |




