Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

10YK1000MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 10YK1000MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 10YK1000MEFC10X12.5 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YK1000MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 792 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10AX1000MEFC10X12.5 | Rubycon | 765 | 1189-10AX1000MEFC10X12.5-ND | 0,62000 € | Upgrade |
| 10YXJ1000M10X12.5 | Rubycon | 352 | 1189-1067-ND | 0,39000 € | Upgrade |
| 10ZLH1000MEFC10X12.5 | Rubycon | 35.697 | 1189-1072-ND | 0,44000 € | Upgrade |
| 10ZLS1000MEFC10X12.5 | Rubycon | 0 | 1189-2561-ND | 0,61000 € | Upgrade |
| 16PX1000MEFC10X12.5 | Rubycon | 343 | 1189-2188-ND | 0,51000 € | Upgrade |












