Parametric Equivalent

10VXG27000MEFC35X30 | |
|---|---|
DigiKey Part Number | 10VXG27000MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 10VXG27000MEFC35X30 |
Description | CAP ALUM 27000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10VXG27000MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5075 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1C273MELC30 | Nichicon | 181 | 493-8596-ND | 5,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,15020 € | 315,02 € |
| Unit Price without VAT: | 3,15020 € |
|---|---|
| Unit Price with VAT: | 3,74874 € |


