Direct
Similar

10USC22000MEFC25X30 | |
|---|---|
DigiKey Part Number | 10USC22000MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 10USC22000MEFC25X30 |
Description | CAP ALUM 22000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10USC22000MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.209 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX223M010C3P3 | Cornell Dubilier Knowles | 0 | SLPX223M010C3P3-ND | 1,09160 € | Direct |
| SLPX223M016E3P3 | Cornell Dubilier Knowles | 5.644 | 338-3808-ND | 3,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,43670 € | 287,34 € |
| Unit Price without VAT: | 1,43670 € |
|---|---|
| Unit Price with VAT: | 1,70967 € |



