Similar

10USC18000MEFC20X40 | |
|---|---|
DigiKey Part Number | 10USC18000MEFC20X40-ND |
Manufacturer | |
Manufacturer Product Number | 10USC18000MEFC20X40 |
Description | CAP ALUM 18000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10USC18000MEFC20X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.807 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX183M050A452 | Cornell Dubilier Knowles | 0 | 338-2250-ND | 11,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,18695 € | 637,39 € |
| Unit Price without VAT: | 3,18695 € |
|---|---|
| Unit Price with VAT: | 3,79247 € |


