10TZV100M6.3X6.1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1.000
Unit Price: 0,56000 €
Datasheet

Upgrade


Rubycon
In Stock: 10.118
Unit Price: 0,40000 €
Datasheet

Upgrade


Rubycon
In Stock: 555
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.849
Unit Price: 0,38000 €
Datasheet

Direct


KEMET
In Stock: 19.998
Unit Price: 0,35000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 74.579
Unit Price: 0,70000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 59.878
Unit Price: 0,43000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2.898
Unit Price: 0,54000 €
Datasheet

Upgrade


KEMET
In Stock: 10.833
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 15.665
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.284
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 68.523
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.483
Unit Price: 0,49000 €
Datasheet
Radial, Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TZV100M6.3X6.1

DigiKey Part Number
1189-10TZV100M6.3X6.1TR-ND - Tape & Reel (TR)
1189-10TZV100M6.3X6.1CT-ND - Cut Tape (CT)
1189-10TZV100M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TZV100M6.3X6.1
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10TZV100M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.