Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

10TZV1000M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-1521-2-ND - Tape & Reel (TR) 1189-1521-1-ND - Cut Tape (CT) 1189-1521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TZV1000M10X10.5 |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TZV1000M10X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TLV1000M10X10.5 | Rubycon | 1.437 | 1189-2084-1-ND | 0,98000 € | Direct |
| AFK108M10G24B-F | Cornell Dubilier Knowles | 0 | AFK108M10G24B-F-ND | 0,00000 € | Direct |
| AFK108M10G24T-F | Cornell Dubilier Knowles | 1.319 | 338-2148-1-ND | 1,34000 € | Direct |
| AFK108M10G24VT-F | Cornell Dubilier Knowles | 500 | 338-AFK108M10G24VT-FCT-ND | 3,38000 € | Direct |
| AHA108M10G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA108M10G24T-FCT-ND | 1,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,37860 € | 18,93 € |
| 100 | 0,33950 € | 33,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27224 € | 136,12 € |
| 1.000 | 0,25103 € | 251,03 € |
| 1.500 | 0,24033 € | 360,50 € |
| 2.500 | 0,22839 € | 570,98 € |
| 3.500 | 0,22137 € | 774,80 € |
| 5.000 | 0,21459 € | 1.072,95 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











