
10TXV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2112-2-ND - Tape & Reel (TR) 1189-2112-1-ND - Cut Tape (CT) 1189-2112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TXV100M6.3X8 |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TXV100M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,28840 € | 14,42 € |
| 100 | 0,25740 € | 25,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,18951 € | 170,56 € |
| 1.800 | 0,17510 € | 315,18 € |
| 2.700 | 0,16782 € | 453,11 € |
| 4.500 | 0,15971 € | 718,69 € |
| 6.300 | 0,15493 € | 976,06 € |
| 9.000 | 0,15033 € | 1.352,97 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

