Similar

10TWL47KEFC5X11 | |
|---|---|
DigiKey Part Number | 10TWL47KEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 10TWL47KEFC5X11 |
Description | CAP ALUM 47UF 10% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TWL47KEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 135 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860010272003 | Würth Elektronik | 3.347 | 732-8700-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04667 € | 140,01 € |
| Unit Price without VAT: | 0,04667 € |
|---|---|
| Unit Price with VAT: | 0,05554 € |


