Upgrade

10TWL100KEFC8X11.5 | |
|---|---|
DigiKey Part Number | 10TWL100KEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 10TWL100KEFC8X11.5 |
Description | CAP ALUM 100UF 10% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TWL100KEFC8X11.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1E101KPD | Nichicon | 0 | UKL1E101KPD-ND | 0,15120 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09341 € | 186,82 € |
| Unit Price without VAT: | 0,09341 € |
|---|---|
| Unit Price with VAT: | 0,11116 € |


