Similar

10TWL100KEFC10X16 | |
|---|---|
DigiKey Part Number | 10TWL100KEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 10TWL100KEFC10X16 |
Description | CAP ALUM 100UF 10% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TWL100KEFC10X16 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±10% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1H101KPD | Nichicon | 672 | 493-13402-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15601 € | 156,01 € |
| Unit Price without VAT: | 0,15601 € |
|---|---|
| Unit Price with VAT: | 0,18565 € |


