
10TNV1500M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-10TNV1500M10X10.5TR-ND - Tape & Reel (TR) 1189-10TNV1500M10X10.5CT-ND - Cut Tape (CT) 1189-10TNV1500M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TNV1500M10X10.5 |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79100 € | 7,91 € |
| 50 | 0,60660 € | 30,33 € |
| 100 | 0,54850 € | 54,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44836 € | 224,18 € |
| 1.000 | 0,41682 € | 416,82 € |
| 1.500 | 0,40091 € | 601,37 € |
| 2.500 | 0,38316 € | 957,90 € |
| 3.500 | 0,37273 € | 1.304,56 € |
| 5.000 | 0,36266 € | 1.813,30 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

