
10TLV4700M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-10TLV4700M18X16.5TR-ND - Tape & Reel (TR) 1189-10TLV4700M18X16.5CT-ND - Cut Tape (CT) 1189-10TLV4700M18X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TLV4700M18X16.5 |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TLV4700M18X16.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.236 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.06 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,70200 € | 17,02 € |
| 50 | 1,34780 € | 67,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,20408 € | 150,51 € |
| 250 | 1,11632 € | 279,08 € |
| 375 | 1,07208 € | 402,03 € |
| 625 | 1,02274 € | 639,21 € |
| 875 | 0,99373 € | 869,51 € |
| 1.250 | 0,96570 € | 1.207,12 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

