
10TLV1000M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2084-2-ND - Tape & Reel (TR) 1189-2084-1-ND - Cut Tape (CT) 1189-2084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TLV1000M10X10.5 |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TLV1000M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62900 € | 6,29 € |
| 50 | 0,47860 € | 23,93 € |
| 100 | 0,43100 € | 43,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34886 € | 174,43 € |
| 1.000 | 0,32295 € | 322,95 € |
| 1.500 | 0,30987 € | 464,80 € |
| 2.500 | 0,29530 € | 738,25 € |
| 3.500 | 0,28673 € | 1.003,55 € |
| 5.000 | 0,27846 € | 1.392,30 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

