
10SKV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3516-2-ND - Tape & Reel (TR) 1189-3516-1-ND - Cut Tape (CT) 1189-3516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SKV470M10X10.5 |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SKV470M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,37180 € | 18,59 € |
| 100 | 0,33330 € | 33,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26698 € | 133,49 € |
| 1.000 | 0,24605 € | 246,05 € |
| 1.500 | 0,23548 € | 353,22 € |
| 2.500 | 0,22370 € | 559,25 € |
| 3.500 | 0,21677 € | 758,69 € |
| 5.000 | 0,21008 € | 1.050,40 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

