Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

10SKV33M5X5.5 | |
|---|---|
DigiKey Part Number | 1189-3066-2-ND - Tape & Reel (TR) 1189-3066-1-ND - Cut Tape (CT) 1189-3066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SKV33M5X5.5 |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SKV33M5X5.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TZV33M5X6.1 | Rubycon | 2.872 | 1189-1542-1-ND | 0,38000 € | Upgrade |
| 25TZV33M5X6.1 | Rubycon | 9.139 | 1189-25TZV33M5X6.1CT-ND | 0,38000 € | Upgrade |
| AFK336M10C12T-F | Cornell Dubilier Knowles | 1.766 | 338-2178-1-ND | 0,88000 € | Direct |
| AFK336M25C12T-F | Cornell Dubilier Knowles | 4.373 | 338-2179-1-ND | 0,63000 € | Direct |
| EEE-FK1A330AR | Panasonic Industry | 3.432 | PCE4386CT-ND | 0,45000 € | Direct |










