Direct
Upgrade
Parametric Equivalent

10RX301000M10X20 | |
|---|---|
DigiKey Part Number | 10RX301000M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 10RX301000M10X20 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 10RX301000M10X20 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10RX301000MCA10X20 | Rubycon | 1.000 | 1189-1057-ND | 0,81000 € | Direct |
| 16RX301000M10X20 | Rubycon | 1.011 | 1189-4054-ND | 0,87000 € | Upgrade |
| 10RX301000MT810X20 | Rubycon | 0 | 10RX301000MT810X20-ND | 0,22012 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22012 € | 220,12 € |
| Unit Price without VAT: | 0,22012 € |
|---|---|
| Unit Price with VAT: | 0,26194 € |



