
10PX100MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-10PX100MEFCTA5X11-ND |
Manufacturer | |
Manufacturer Product Number | 10PX100MEFCTA5X11 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 126 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PX100MEFC5X11 | Rubycon | 1.368 | 1189-1054-ND | 0,24000 € | Parametric Equivalent |
| 16PX100MEFC5X11 | Rubycon | 9 | 1189-2931-ND | 0,25000 € | Parametric Equivalent |
| 107KXM010M | CORNELL DUBILIER KNOWLES | 3.445 | 1572-1301-ND | 0,28000 € | Parametric Equivalent |
| 860080272003 | Würth Elektronik | 336 | 732-9069-1-ND | 0,11000 € | Parametric Equivalent |
| ECA-1AHG101 | Panasonic Industry | 7.614 | P5517-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09160 € | 9,16 € |
| 500 | 0,06970 € | 34,85 € |
| 2.000 | 0,05699 € | 113,98 € |
| 4.000 | 0,05218 € | 208,72 € |
| 6.000 | 0,04975 € | 298,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

