Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10PK2200MEFCT810X16 | |
|---|---|
DigiKey Part Number | 10PK2200MEFCT810X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10PK2200MEFCT810X16 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10PK2200MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.2535 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PK2200MEFC10X16 | Rubycon | 0 | 10PK2200MEFC10X16-ND | 0,18496 € | Parametric Equivalent |
| UVK1A222MPD | Nichicon | 300 | 493-16104-ND | 0,71000 € | Parametric Equivalent |
| UVK1A222MPD1TD | Nichicon | 589 | 493-12547-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18496 € | 184,96 € |
| Unit Price without VAT: | 0,18496 € |
|---|---|
| Unit Price with VAT: | 0,22010 € |



