Direct
Parametric Equivalent
Parametric Equivalent

10NSEV10M4X5.5 | |
|---|---|
DigiKey Part Number | 1189-10NSEV10M4X5.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10NSEV10M4X5.5 |
Description | CAP ALUM 10UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10NSEV10M4X5.5 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 25.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1AA100NR | Panasonic Industry | 5.673 | PCE4288CT-ND | 0,35000 € | Direct |
| 865250240001 | Würth Elektronik | 2 | 732-8341-1-ND | 0,25000 € | Parametric Equivalent |
| 865250340003 | Würth Elektronik | 2.000 | 732-8303-1-ND | 0,25000 € | Parametric Equivalent |



