Parametric Equivalent
Parametric Equivalent

10MXC33000MEFC25X45 | |
|---|---|
DigiKey Part Number | 10MXC33000MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 10MXC33000MEFC25X45 |
Description | CAP ALUM 33000UF 20% 10V SNAP TH |
Customer Reference | |
Detailed Description | 33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10MXC33000MEFC25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8985 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10MXG33000MEFCSN25X45 | Rubycon | 0 | 1189-10MXG33000MEFCSN25X45-ND | 1,52760 € | Parametric Equivalent |
| SLP333M010C4P3 | Cornell Dubilier Knowles | 0 | SLP333M010C4P3-ND | 1,56099 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,10010 € | 1.020,02 € |
| Unit Price without VAT: | 5,10010 € |
|---|---|
| Unit Price with VAT: | 6,06912 € |



