Parametric Equivalent

10MXC12000MEFC20X35 | |
|---|---|
DigiKey Part Number | 10MXC12000MEFC20X35-ND |
Manufacturer | |
Manufacturer Product Number | 10MXC12000MEFC20X35 |
Description | CAP ALUM 12000UF 20% 10V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10MXC12000MEFC20X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.507 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10MXG12000MEFCSN20X35 | Rubycon | 0 | 1189-10MXG12000MEFCSN20X35-ND | 2,11980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,59640 € | 519,28 € |
| Unit Price without VAT: | 2,59640 € |
|---|---|
| Unit Price with VAT: | 3,08972 € |


