Direct
Upgrade
Similar

10MS5220MEFC8X5 | |
|---|---|
DigiKey Part Number | 1189-4042-ND |
Manufacturer | |
Manufacturer Product Number | 10MS5220MEFC8X5 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10MS5220MEFC8X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 174 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1AKA221 | Panasonic Industry | 125 | P832-ND | 0,42000 € | Direct |
| EEA-GA1A221 | Panasonic Industry | 96 | P14481-ND | 0,47000 € | Upgrade |
| ECE-A1AKS221 | Panasonic Industry | 0 | P964-ND | 0,44000 € | Similar |




