Direct
Direct
Upgrade
Upgrade
Similar

10MS5100MEFC6.3X5 | |
|---|---|
DigiKey Part Number | 10MS5100MEFC6.3X5-ND |
Manufacturer | |
Manufacturer Product Number | 10MS5100MEFC6.3X5 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10MS5100MEFC6.3X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 96 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1AKA101 | Panasonic Industry | 2.000 | P831-ND | 0,26000 € | Direct |
| ECE-A1AKS101 | Panasonic Industry | 78 | P963-ND | 0,29000 € | Direct |
| ECE-A1CKA101 | Panasonic Industry | 0 | P833-ND | 0,26000 € | Upgrade |
| EEA-GA1A101 | Panasonic Industry | 1.228 | P14480-ND | 0,31000 € | Upgrade |
| ESK107M025AE3EA | KEMET | 60.335 | 399-6650-1-ND | 0,18000 € | Similar |






