Similar

10ML100MEFCT56.3X5 | |
|---|---|
DigiKey Part Number | 10ML100MEFCT56.3X5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ML100MEFCT56.3X5 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ML100MEFCT56.3X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ100MT16.3X11 | Rubycon | 21.694 | 1189-4179-1-ND | 0,26000 € | Similar |


