10MH722MEFC5X7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,05620 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 463
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.642
Unit Price: 0,19000 €
Datasheet
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10MH722MEFC5X7

DigiKey Part Number
10MH722MEFC5X7-ND
Manufacturer
Manufacturer Product Number
10MH722MEFC5X7
Description
CAP ALUM 22UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10MH722MEFC5X7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
57 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
226PGM016MCORNELL DUBILIER KNOWLES0226PGM016M-ND0,05620 €Parametric Equivalent
EKMA160ETD220ME07DChemi-Con463565-EKMA160ETD220ME07DCT-ND0,43000 €Parametric Equivalent
ESS226M016AC2AAKEMET10.642399-ESS226M016AC2AA-ND0,19000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes