
10JZV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-10JZV470M8X10.5TR-ND - Tape & Reel (TR) 1189-10JZV470M8X10.5CT-ND - Cut Tape (CT) 1189-10JZV470M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10JZV470M8X10.5 |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10JZV470M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,33330 € | 33,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28052 € | 140,26 € |
| 1.000 | 0,25890 € | 258,90 € |
| 1.500 | 0,24798 € | 371,97 € |
| 2.500 | 0,23580 € | 589,50 € |
| 3.500 | 0,22864 € | 800,24 € |
| 5.000 | 0,22172 € | 1.108,60 € |
| 6.000 | 0,21844 € | 1.310,64 € |
| 12.000 | 0,20730 € | 2.487,60 € |
| 12.500 | 0,20671 € | 2.583,88 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

