
10AX820MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-2165-ND |
Manufacturer | |
Manufacturer Product Number | 10AX820MEFC8X16 |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10AX820MEFC8X16 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLQ820MEFC8X16 | Rubycon | 60 | 1189-3629-ND | 0,61000 € | Parametric Equivalent |
| 860160274026 | Würth Elektronik | 745 | 732-9431-1-ND | 0,47000 € | Parametric Equivalent |
| UPA1A821MPD | Nichicon | 1.603 | 493-16979-ND | 0,64000 € | Parametric Equivalent |
| UPA1A821MPD1TA | Nichicon | 1.000 | 493-UPA1A821MPD1TACT-ND | 0,80000 € | Parametric Equivalent |
| UPA1A821MPD1TD | Nichicon | 71 | 493-4877-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,22580 € | 22,58 € |
| 500 | 0,17808 € | 89,04 € |
| 1.000 | 0,16299 € | 162,99 € |
| 3.000 | 0,14411 € | 432,33 € |
| 5.000 | 0,13705 € | 685,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

