
10AX820MEFC10X9 | |
|---|---|
DigiKey Part Number | 1189-2164-ND |
Manufacturer | |
Manufacturer Product Number | 10AX820MEFC10X9 |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10AX820MEFC10X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 36 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27280 € | 13,64 € |
| 100 | 0,24320 € | 24,32 € |
| 500 | 0,19232 € | 96,16 € |
| 1.000 | 0,17625 € | 176,25 € |
| 3.000 | 0,15614 € | 468,42 € |
| 5.000 | 0,14862 € | 743,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

