
10AX68MEFC5X7 | |
|---|---|
DigiKey Part Number | 1189-2163-ND |
Manufacturer | |
Manufacturer Product Number | 10AX68MEFC5X7 |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10AX68MEFC5X7 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 250 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1C680 | Panasonic Industry | 10.932 | P12921-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09180 € | 9,18 € |
| 500 | 0,06988 € | 34,94 € |
| 1.000 | 0,06294 € | 62,94 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

