
10AX180MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-2158-ND |
Manufacturer | |
Manufacturer Product Number | 10AX180MEFC5X11 |
Description | CAP ALUM 180UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10AX180MEFC5X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 140 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,09960 € | 9,96 € |
| 500 | 0,07602 € | 38,01 € |
| 1.000 | 0,06856 € | 68,56 € |
| 3.000 | 0,05920 € | 177,60 € |
| 6.000 | 0,05456 € | 327,36 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

