Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZLJ82MCE10X16 | |
|---|---|
DigiKey Part Number | 100ZLJ82MCE10X16-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLJ82MCE10X16 |
Description | CAP ALUM 82UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ82MCE10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH82MEFC10X16 | Rubycon | 241 | 1189-2154-ND | 0,68000 € | Parametric Equivalent |
| 100ZLH82MEFCT810X16 | Rubycon | 2.000 | 100ZLH82MEFCT810X16-ND | 0,19686 € | Parametric Equivalent |
| 100ZLJ82M10X16 | Rubycon | 51.434 | 1189-1049-ND | 0,77000 € | Parametric Equivalent |
| 100ZLJ82MT810X16 | Rubycon | 998 | 1189-100ZLJ82MT810X16-ND | 0,77000 € | Parametric Equivalent |
| EKYB101ELL820MJ16S | Chemi-Con | 3.803 | 565-EKYB101ELL820MJ16S-ND | 1,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21531 € | 215,31 € |
| Unit Price without VAT: | 0,21531 € |
|---|---|
| Unit Price with VAT: | 0,25622 € |






