
100ZLJ8.2M5X11 | |
|---|---|
DigiKey Part Number | 100ZLJ8.2M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLJ8.2M5X11 |
Description | CAP ALUM 8.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ8.2M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92.4 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH8R2MEFC5X11 | Rubycon | 3.859 | 1189-100ZLH8R2MEFC5X11-ND | 0,30000 € | Parametric Equivalent |
| EKZN101ELL8R2ME11D | Chemi-Con | 89 | 565-4130-ND | 0,27000 € | Parametric Equivalent |
| RF2A8R2MP20511EU | Chinsan (Elite) | 1.860 | 4191-RF2A8R2MP20511EUCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11760 € | 5,88 € |
| 100 | 0,10340 € | 10,34 € |
| 500 | 0,07906 € | 39,53 € |
| 1.000 | 0,07134 € | 71,34 € |
| 3.000 | 0,06167 € | 185,01 € |
| 6.000 | 0,05688 € | 341,28 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

