
100ZLJ56MT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-1516-1-ND - Cut Tape (CT) 1189-1516-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLJ56MT810X12.5 |
Description | CAP ALUM 56UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ56MT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH56MEFCT810X12.5 | Rubycon | 423 | 1189-100ZLH56MEFCT810X12.5-ND | 0,59000 € | Parametric Equivalent |
| 100ZLJ56M10X12.5 | Rubycon | 1.459 | 100ZLJ56M10X12.5-ND | 0,82000 € | Parametric Equivalent |
| EKYB101ELL560MJC5S | Chemi-Con | 1.878 | 565-EKYB101ELL560MJC5S-ND | 0,81000 € | Parametric Equivalent |
| EKZN101ELL560MJC5S | Chemi-Con | 1.990 | 565-4134-ND | 0,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31020 € | 15,51 € |
| 100 | 0,27710 € | 27,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22034 € | 110,17 € |
| 1.000 | 0,20241 € | 202,41 € |
| 1.500 | 0,19337 € | 290,06 € |
| 2.500 | 0,18327 € | 458,17 € |
| 3.500 | 0,17734 € | 620,69 € |
| 5.000 | 0,17161 € | 858,05 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

