Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZLJ390MGC16X25 | |
|---|---|
DigiKey Part Number | 100ZLJ390MGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLJ390MGC16X25 |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ390MGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.337 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.43 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH390MEFC16X25 | Rubycon | 860 | 1189-3595-ND | 1,98000 € | Parametric Equivalent |
| 100ZLJ390M16X25 | Rubycon | 340 | 100ZLJ390M16X25-ND | 2,66000 € | Parametric Equivalent |
| EEU-FS2A391 | Panasonic Industry | 522 | PCE5237-ND | 2,57000 € | Parametric Equivalent |
| EEU-FS2A391B | Panasonic Industry | 995 | PCE5201CT-ND | 2,67000 € | Parametric Equivalent |
| EKZN101ELL391ML25S | Chemi-Con | 23 | 565-4145-ND | 2,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,87827 € | 526,96 € |
| Unit Price without VAT: | 0,87827 € |
|---|---|
| Unit Price with VAT: | 1,04514 € |







